


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Package | SSOP-24 | |
| Voltage - Supply | 2V~10V | |
| Number of lines | 4/16 | |
| Quiescent Current | 16uA | |
| Operating temperature | -25℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL4067-SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Package | SSOP-24 | |
| Voltage - Supply | 2V~10V | |
| Number of lines | 4/16 | |
| Quiescent Current | 16uA | |
| Operating temperature | -25℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL4067-SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL4067-SS datasheets or manufacturer documentation.
Datasheet: XL4067-SS Datasheet (PDF)
The XL4067-SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.