


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | XINLUDA | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Type VF/FV | F/V | |
| Linearity | 0.3% | |
| Vos - Input Offset Voltage | 5mV、15mV | |
| Voltage - Supply | 28V | |
| Features | Differential Input、Output buffer、Single-ended input、Full-scale frequency adjustable | |
| Ib - Input Bias Current | 50nA | |
| Pd - Power Dissipation | 1200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD2917-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | XINLUDA | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Type VF/FV | F/V | |
| Linearity | 0.3% | |
| Vos - Input Offset Voltage | 5mV、15mV | |
| Voltage - Supply | 28V | |
| Features | Differential Input、Output buffer、Single-ended input、Full-scale frequency adjustable | |
| Ib - Input Bias Current | 50nA | |
| Pd - Power Dissipation | 1200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD2917-8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD2917-8 datasheets or manufacturer documentation.
Datasheet: XD2917-8 Datasheet (PDF)
The XD2917-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.