



- Manufacturer
- MFR.Part #
- XL2902
- JLCPCB Part #
- C521151
- Package
- SOP-14
- Description
- -13V~-1.5V、1.5V~13V -40℃~+125℃ 1.2MHz 35nV/√Hz@1kHz 3V~26V 3mA 3mV 4 40mA 4uV/℃ 500V/ms 50nA 80dB 90nA Built-in compensation、ESD protection SOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | XINLUDA | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 500V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 3V~26V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Quiescent Current | 3mA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 90nA | |
| Dual Supply | -13V~-1.5V、1.5V~13V |

* Images are for reference only
XL2902
Extended- Manufacturer
- MFR.Part #
- XL2902
- JLCPCB Part #
- C521151
- Package
- SOP-14
- Description
- -13V~-1.5V、1.5V~13V -40℃~+125℃ 1.2MHz 35nV/√Hz@1kHz 3V~26V 3mA 3mV 4 40mA 4uV/℃ 500V/ms 50nA 80dB 90nA Built-in compensation、ESD protection SOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XL2902
- JLCPCB Part #
- C521151
- Package
- SOP-14
- Description
- -13V~-1.5V、1.5V~13V -40℃~+125℃ 1.2MHz 35nV/√Hz@1kHz 3V~26V 3mA 3mV 4 40mA 4uV/℃ 500V/ms 50nA 80dB 90nA Built-in compensation、ESD protection SOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL2902 Specifications
XL2902 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | XINLUDA | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 500V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 3V~26V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Quiescent Current | 3mA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 90nA | |
| Dual Supply | -13V~-1.5V、1.5V~13V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL2902. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL2902 Documents
XL2902 datasheets or manufacturer documentation.
Datasheet: XL2902 Datasheet (PDF)
XL2902 Schematic Symbol & PCB Footprint
The XL2902 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.