


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Saiya Sensor | |
| Package | TO-39-4 | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Hydrogen | |
| Voltage - Supply | 3.2V~3.4V | |
| Current - Supply | 17.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY-H2-35BPC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Saiya Sensor | |
| Package | TO-39-4 | |
| Operating Temperature | -10℃~+70℃ | |
| Type | Hydrogen | |
| Voltage - Supply | 3.2V~3.4V | |
| Current - Supply | 17.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY-H2-35BPC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SY-H2-35BPC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.