Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SM5S13A
SM5S13A - 1
SM5S13A - 2
SM5S13A - 3
Extended1/3
* Images are for reference only
SM5S13A
Attributes
Value
Manufacturer
Leiditech
MFR.Part #
SM5S13A
JLCPCB Part #
C5210981
Package
DO-218AB
Description
-55℃~+150℃ 13V 15.9V 167A@10/1000us 21.5V 3.6kW@10/1000us 5uA TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageDO-218AB
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)3.6kW@10/1000us
Number of Channels1
Clamping Voltage21.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)167A@10/1000us
Voltage - Breakdown15.9V
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SM5S13A
SM5S13A

* Images are for reference only

SM5S13A

Extended
Manufacturer

Leiditech

MFR.Part #
SM5S13A
JLCPCB Part #
C5210981
Package
DO-218AB
Description
-55℃~+150℃ 13V 15.9V 167A@10/1000us 21.5V 3.6kW@10/1000us 5uA TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM5S13A

* Images are for reference only

SM5S13A
Extended
Manufacturer

Leiditech

MFR.Part #
SM5S13A
JLCPCB Part #
C5210981
Package
DO-218AB
Description
-55℃~+150℃ 13V 15.9V 167A@10/1000us 21.5V 3.6kW@10/1000us 5uA TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM5S13A Specifications

SM5S13A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageDO-218AB
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)3.6kW@10/1000us
Number of Channels1
Clamping Voltage21.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)167A@10/1000us
Voltage - Breakdown15.9V
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM5S13A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM5S13A Documents

SM5S13A datasheets or manufacturer documentation.

Datasheet: SM5S13A Datasheet (PDF)

SM5S13A Schematic Symbol & PCB Footprint

The SM5S13A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.