Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. TCGL0603C2N7SZT
TCGL0603C2N7SZT - 1
Extended
* Images are for reference only
TCGL0603C2N7SZT
Attributes
Value
Manufacturer
CCTC
MFR.Part #
TCGL0603C2N7SZT
JLCPCB Part #
C52109747
Package
0201
Description
13@500MHz 2.7nH 200mΩ 500mA 7.5GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCCTC
Package0201
Inductance2.7nH
TypeMultilayer inductor
Frequency - Self Resonant7.5GHz
Q @ Frequency13@500MHz
Current Rating500mA
Application GradeConsumer grade
DC Resistance(DCR)200mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. TCGL0603C2N7SZT
TCGL0603C2N7SZT

* Images are for reference only

TCGL0603C2N7SZT

Extended
Manufacturer

CCTC

MFR.Part #
TCGL0603C2N7SZT
JLCPCB Part #
C52109747
Package
0201
Description
13@500MHz 2.7nH 200mΩ 500mA 7.5GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCGL0603C2N7SZT

* Images are for reference only

TCGL0603C2N7SZT
Extended
Manufacturer

CCTC

MFR.Part #
TCGL0603C2N7SZT
JLCPCB Part #
C52109747
Package
0201
Description
13@500MHz 2.7nH 200mΩ 500mA 7.5GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCGL0603C2N7SZT Specifications

TCGL0603C2N7SZT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCCTC
Package0201
Inductance2.7nH
TypeMultilayer inductor
Frequency - Self Resonant7.5GHz
Q @ Frequency13@500MHz
Current Rating500mA
Application GradeConsumer grade
DC Resistance(DCR)200mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCGL0603C2N7SZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCGL0603C2N7SZT Schematic Symbol & PCB Footprint

The TCGL0603C2N7SZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.