Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDLC3V3D3
ESDLC3V3D3 - 1
ESDLC3V3D3 - 2
ESDLC3V3D3 - 3
Extended1/3
* Images are for reference only
ESDLC3V3D3
Attributes
Value
Manufacturer
Leiditech
MFR.Part #
ESDLC3V3D3
JLCPCB Part #
C5210967
Package
SOD-323
Description
-55℃~+125℃ 0.4pF 13.9V 3.3V 350W@8/20us 40uA 4V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.4pF
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage13.9V
Voltage - Breakdown4V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)40uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDLC3V3D3
ESDLC3V3D3

* Images are for reference only

ESDLC3V3D3

Extended
Manufacturer

Leiditech

MFR.Part #
ESDLC3V3D3
JLCPCB Part #
C5210967
Package
SOD-323
Description
-55℃~+125℃ 0.4pF 13.9V 3.3V 350W@8/20us 40uA 4V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDLC3V3D3

* Images are for reference only

ESDLC3V3D3
Extended
Manufacturer

Leiditech

MFR.Part #
ESDLC3V3D3
JLCPCB Part #
C5210967
Package
SOD-323
Description
-55℃~+125℃ 0.4pF 13.9V 3.3V 350W@8/20us 40uA 4V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDLC3V3D3 Specifications

ESDLC3V3D3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.4pF
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage13.9V
Voltage - Breakdown4V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)40uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDLC3V3D3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDLC3V3D3 Documents

ESDLC3V3D3 datasheets or manufacturer documentation.

Datasheet: ESDLC3V3D3 Datasheet (PDF)

ESDLC3V3D3 Schematic Symbol & PCB Footprint

The ESDLC3V3D3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.