Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GSR05LC
GSR05LC - 1
GSR05LC - 2
GSR05LC - 3
Extended1/3
* Images are for reference only
GSR05LC
Attributes
Value
Manufacturer
JUXING
MFR.Part #
GSR05LC
JLCPCB Part #
C5210940
Package
SOT-143
Description
0.6pF、1.2pF 125W 15.5V 1uA 2 5A@8/20us 5V 6V ESD IEC 61000-4-2 SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageSOT-143
TypeESD
Junction Capacitance0.6pF、1.2pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)125W
level of protectionIEC 61000-4-2
Clamping Voltage15.5V
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GSR05LC
GSR05LC

* Images are for reference only

GSR05LC

Extended
Manufacturer

JUXING

MFR.Part #
GSR05LC
JLCPCB Part #
C5210940
Package
SOT-143
Description
0.6pF、1.2pF 125W 15.5V 1uA 2 5A@8/20us 5V 6V ESD IEC 61000-4-2 SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSR05LC

* Images are for reference only

GSR05LC
Extended
Manufacturer

JUXING

MFR.Part #
GSR05LC
JLCPCB Part #
C5210940
Package
SOT-143
Description
0.6pF、1.2pF 125W 15.5V 1uA 2 5A@8/20us 5V 6V ESD IEC 61000-4-2 SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSR05LC Specifications

GSR05LC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageSOT-143
TypeESD
Junction Capacitance0.6pF、1.2pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)125W
level of protectionIEC 61000-4-2
Clamping Voltage15.5V
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSR05LC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSR05LC Documents

GSR05LC datasheets or manufacturer documentation.

Datasheet: GSR05LC Datasheet (PDF)

GSR05LC Schematic Symbol & PCB Footprint

The GSR05LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.