Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 5AKW3-6040-210-W0
5AKW3-6040-210-W0 - 1
5AKW3-6040-210-W0 - 2
5AKW3-6040-210-W0 - 3
Extended1/3
* Images are for reference only
5AKW3-6040-210-W0
Attributes
Value
Manufacturer
SAMZO
MFR.Part #
5AKW3-6040-210-W0
JLCPCB Part #
C52109390
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1A 2 20P 2mm 2mm 2mm 4mm 500V Black Brass Gold Pin Header 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSAMZO
PackagePush-Pull,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height2mm
ColorBlack
Current Rating1A
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins20P
Pitch2mm
Contact MaterialBrass
Pin Structure2x10P
Length of Mating Pin4mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 5AKW3-6040-210-W0
5AKW3-6040-210-W0

* Images are for reference only

5AKW3-6040-210-W0

Extended
Manufacturer

SAMZO

MFR.Part #
5AKW3-6040-210-W0
JLCPCB Part #
C52109390
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1A 2 20P 2mm 2mm 2mm 4mm 500V Black Brass Gold Pin Header 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5AKW3-6040-210-W0

* Images are for reference only

5AKW3-6040-210-W0
Extended
Manufacturer

SAMZO

MFR.Part #
5AKW3-6040-210-W0
JLCPCB Part #
C52109390
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1A 2 20P 2mm 2mm 2mm 4mm 500V Black Brass Gold Pin Header 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5AKW3-6040-210-W0 Specifications

5AKW3-6040-210-W0 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSAMZO
PackagePush-Pull,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height2mm
ColorBlack
Current Rating1A
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins20P
Pitch2mm
Contact MaterialBrass
Pin Structure2x10P
Length of Mating Pin4mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5AKW3-6040-210-W0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5AKW3-6040-210-W0 Schematic Symbol & PCB Footprint

The 5AKW3-6040-210-W0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.