Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GSD05C
GSD05C - 1
GSD05C - 2
GSD05C - 3
Extended1/3
* Images are for reference only
GSD05C
Attributes
Value
Manufacturer
JUXING
MFR.Part #
GSD05C
JLCPCB Part #
C5210939
Package
SOD-323
Description
1 10pF 10uA 18V 350W 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageSOD-323
TypeESD
Junction Capacitance10pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18V
PolarityBidirectional
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GSD05C
GSD05C

* Images are for reference only

GSD05C

Extended
Manufacturer

JUXING

MFR.Part #
GSD05C
JLCPCB Part #
C5210939
Package
SOD-323
Description
1 10pF 10uA 18V 350W 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSD05C

* Images are for reference only

GSD05C
Extended
Manufacturer

JUXING

MFR.Part #
GSD05C
JLCPCB Part #
C5210939
Package
SOD-323
Description
1 10pF 10uA 18V 350W 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSD05C Specifications

GSD05C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageSOD-323
TypeESD
Junction Capacitance10pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18V
PolarityBidirectional
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSD05C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSD05C Documents

GSD05C datasheets or manufacturer documentation.

Datasheet: GSD05C Datasheet (PDF)

GSD05C Schematic Symbol & PCB Footprint

The GSD05C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.