Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GESD0301PB
GESD0301PB - 1
GESD0301PB - 2
GESD0301PB - 3
Extended1/3
* Images are for reference only
GESD0301PB
Attributes
Value
Manufacturer
JUXING
MFR.Part #
GESD0301PB
JLCPCB Part #
C5210938
Package
DFN1006-2
Description
-55℃~+125℃ 1 15pF 1uA 3.3V 3.6V 84W 8V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageDFN1006-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance15pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)84W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage8V
Voltage - Breakdown3.6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GESD0301PB
GESD0301PB

* Images are for reference only

GESD0301PB

Extended
Manufacturer

JUXING

MFR.Part #
GESD0301PB
JLCPCB Part #
C5210938
Package
DFN1006-2
Description
-55℃~+125℃ 1 15pF 1uA 3.3V 3.6V 84W 8V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GESD0301PB

* Images are for reference only

GESD0301PB
Extended
Manufacturer

JUXING

MFR.Part #
GESD0301PB
JLCPCB Part #
C5210938
Package
DFN1006-2
Description
-55℃~+125℃ 1 15pF 1uA 3.3V 3.6V 84W 8V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GESD0301PB Specifications

GESD0301PB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageDFN1006-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance15pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)84W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage8V
Voltage - Breakdown3.6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GESD0301PB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GESD0301PB Documents

GESD0301PB datasheets or manufacturer documentation.

Datasheet: GESD0301PB Datasheet (PDF)

GESD0301PB Schematic Symbol & PCB Footprint

The GESD0301PB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.