Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5Z3V3
ESD5Z3V3 - 1
ESD5Z3V3 - 2
ESD5Z3V3 - 3
Extended1/3
* Images are for reference only
ESD5Z3V3
Attributes
Value
Manufacturer
JUXING
MFR.Part #
ESD5Z3V3
JLCPCB Part #
C5210935
Package
SOD-523
Description
1 105pF 10V 150mW 3.3V 5V 900nA ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageSOD-523
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance105pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)105W
level of protectionIEC 61000-4-2
Clamping Voltage10V
PolarityUnidirectional
Peak Pulse Current (Ipp)7.5A
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)900nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5Z3V3
ESD5Z3V3

* Images are for reference only

ESD5Z3V3

Extended
Manufacturer

JUXING

MFR.Part #
ESD5Z3V3
JLCPCB Part #
C5210935
Package
SOD-523
Description
1 105pF 10V 150mW 3.3V 5V 900nA ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5Z3V3

* Images are for reference only

ESD5Z3V3
Extended
Manufacturer

JUXING

MFR.Part #
ESD5Z3V3
JLCPCB Part #
C5210935
Package
SOD-523
Description
1 105pF 10V 150mW 3.3V 5V 900nA ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5Z3V3 Specifications

ESD5Z3V3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageSOD-523
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance105pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)105W
level of protectionIEC 61000-4-2
Clamping Voltage10V
PolarityUnidirectional
Peak Pulse Current (Ipp)7.5A
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)900nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD5Z3V3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD5Z3V3 Documents

ESD5Z3V3 datasheets or manufacturer documentation.

Datasheet: ESD5Z3V3 Datasheet (PDF)

ESD5Z3V3 Schematic Symbol & PCB Footprint

The ESD5Z3V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.