Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GESD5B5CU
GESD5B5CU - 1
GESD5B5CU - 2
GESD5B5CU - 3
Extended1/3
* Images are for reference only
GESD5B5CU
Attributes
Value
Manufacturer
JUXING
MFR.Part #
GESD5B5CU
JLCPCB Part #
C5210932
Package
SOD-523
Description
1 10.5V 2uA 35W 3pF 5.6V 5V ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageSOD-523
TypeESD
Junction Capacitance3pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)35W
level of protectionIEC 61000-4-2
Clamping Voltage10.5V
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GESD5B5CU
GESD5B5CU

* Images are for reference only

GESD5B5CU

Extended
Manufacturer

JUXING

MFR.Part #
GESD5B5CU
JLCPCB Part #
C5210932
Package
SOD-523
Description
1 10.5V 2uA 35W 3pF 5.6V 5V ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GESD5B5CU

* Images are for reference only

GESD5B5CU
Extended
Manufacturer

JUXING

MFR.Part #
GESD5B5CU
JLCPCB Part #
C5210932
Package
SOD-523
Description
1 10.5V 2uA 35W 3pF 5.6V 5V ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GESD5B5CU Specifications

GESD5B5CU technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJUXING
PackageSOD-523
TypeESD
Junction Capacitance3pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)35W
level of protectionIEC 61000-4-2
Clamping Voltage10.5V
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GESD5B5CU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GESD5B5CU Documents

GESD5B5CU datasheets or manufacturer documentation.

Datasheet: GESD5B5CU Datasheet (PDF)

GESD5B5CU Schematic Symbol & PCB Footprint

The GESD5B5CU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.