


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | ESOP16 | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Output Power | 20Wx2@4Ω、33Wx2@8Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 4.5V~22V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Enable/shutdown function、Filterless architecture、Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT326CSPER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | ESOP16 | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Output Power | 20Wx2@4Ω、33Wx2@8Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 4.5V~22V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Enable/shutdown function、Filterless architecture、Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT326CSPER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HT326CSPER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.