
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | orisilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vgs | ±30V | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 650V | |
| RDS(on) | 13Ω@0V、15Ω@10V | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSM1N1P65 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | orisilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vgs | ±30V | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 650V | |
| RDS(on) | 13Ω@0V、15Ω@10V | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSM1N1P65. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OSM1N1P65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.