


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-64(10x10) | |
| Supply Current (Iq) | 2mA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Supercapacitor、Lithium Battery、Nickel-Metal Hydride Battery | |
| Number of Cells | 12 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Monitoring IC | |
| Balance Current | 150mA | |
| Voltage - Supply | 6V~65V | |
| Features | Overcharge protection、Over-discharge protection、Cell balancing | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17843ACB/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-64(10x10) | |
| Supply Current (Iq) | 2mA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Supercapacitor、Lithium Battery、Nickel-Metal Hydride Battery | |
| Number of Cells | 12 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Monitoring IC | |
| Balance Current | 150mA | |
| Voltage - Supply | 6V~65V | |
| Features | Overcharge protection、Over-discharge protection、Cell balancing | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17843ACB/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX17843ACB/V+ datasheets or manufacturer documentation.
Datasheet: MAX17843ACB/V+ Datasheet (PDF)
The MAX17843ACB/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.