Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. X701532768KID4GI
X701532768KID4GI - 1
X701532768KID4GI - 2
X701532768KID4GI - 3
Extended1/3
* Images are for reference only
X701532768KID4GI
Attributes
Value
Manufacturer
YXC Crystal Oscillators
MFR.Part #
X701532768KID4GI
JLCPCB Part #
C5210651
Package
MC-146
Description
-40℃~+85℃ 32.768kHz 6pF 70kΩ Crystal Oscillator ±20ppm MC-146 Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackageMC-146
Load Capacitance6pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. X701532768KID4GI
X701532768KID4GI

* Images are for reference only

X701532768KID4GI

Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
X701532768KID4GI
JLCPCB Part #
C5210651
Package
MC-146
Description
-40℃~+85℃ 32.768kHz 6pF 70kΩ Crystal Oscillator ±20ppm MC-146 Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X701532768KID4GI

* Images are for reference only

X701532768KID4GI
Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
X701532768KID4GI
JLCPCB Part #
C5210651
Package
MC-146
Description
-40℃~+85℃ 32.768kHz 6pF 70kΩ Crystal Oscillator ±20ppm MC-146 Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X701532768KID4GI Specifications

X701532768KID4GI technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackageMC-146
Load Capacitance6pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X701532768KID4GI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X701532768KID4GI Documents

X701532768KID4GI datasheets or manufacturer documentation.

Datasheet: X701532768KID4GI Datasheet (PDF)

X701532768KID4GI Schematic Symbol & PCB Footprint

The X701532768KID4GI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.