Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. OT503224.576MJBA4SL
OT503224.576MJBA4SL - 1
OT503224.576MJBA4SL - 2
OT503224.576MJBA4SL - 3
Extended1/3
* Images are for reference only
OT503224.576MJBA4SL
Attributes
Value
Manufacturer
YXC Crystal Oscillators
MFR.Part #
OT503224.576MJBA4SL
JLCPCB Part #
C5210642
Package
SMD5032-4P
Description
-40℃~+85℃ 1.8V~3.3V 24.576MHz CMOS ±10ppm ±20ppm SMD5032-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerYXC Crystal Oscillators
PackageSMD5032-4P
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Output TypeCMOS
Voltage - Supply1.8V~3.3V
Frequency Stability±20ppm
Frequency24.576MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. OT503224.576MJBA4SL
OT503224.576MJBA4SL

* Images are for reference only

OT503224.576MJBA4SL

Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
OT503224.576MJBA4SL
JLCPCB Part #
C5210642
Package
SMD5032-4P
Description
-40℃~+85℃ 1.8V~3.3V 24.576MHz CMOS ±10ppm ±20ppm SMD5032-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OT503224.576MJBA4SL

* Images are for reference only

OT503224.576MJBA4SL
Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
OT503224.576MJBA4SL
JLCPCB Part #
C5210642
Package
SMD5032-4P
Description
-40℃~+85℃ 1.8V~3.3V 24.576MHz CMOS ±10ppm ±20ppm SMD5032-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OT503224.576MJBA4SL Specifications

OT503224.576MJBA4SL technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerYXC Crystal Oscillators
PackageSMD5032-4P
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Output TypeCMOS
Voltage - Supply1.8V~3.3V
Frequency Stability±20ppm
Frequency24.576MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OT503224.576MJBA4SL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OT503224.576MJBA4SL Documents

OT503224.576MJBA4SL datasheets or manufacturer documentation.

Datasheet: OT503224.576MJBA4SL Datasheet (PDF)

OT503224.576MJBA4SL Schematic Symbol & PCB Footprint

The OT503224.576MJBA4SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.