


- Manufacturer
- MFR.Part #
- PFR30L45CT
- JLCPCB Part #
- C5210593
- Package
- TO-220AB
- Description
- -65℃~+150℃ 1 Pair Common Cathode 250A 30A 45V 500uA@45V 520mV@15A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PFC Device | |
| Package | TO-220AB | |
| Voltage - Forward(Vf@If) | 520mV@15A | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 500uA@45V |

* Images are for reference only
PFR30L45CT
Extended- Manufacturer
- MFR.Part #
- PFR30L45CT
- JLCPCB Part #
- C5210593
- Package
- TO-220AB
- Description
- -65℃~+150℃ 1 Pair Common Cathode 250A 30A 45V 500uA@45V 520mV@15A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PFR30L45CT
- JLCPCB Part #
- C5210593
- Package
- TO-220AB
- Description
- -65℃~+150℃ 1 Pair Common Cathode 250A 30A 45V 500uA@45V 520mV@15A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PFR30L45CT Specifications
PFR30L45CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PFC Device | |
| Package | TO-220AB | |
| Voltage - Forward(Vf@If) | 520mV@15A | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 500uA@45V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PFR30L45CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PFR30L45CT Documents
PFR30L45CT datasheets or manufacturer documentation.
Datasheet: PFR30L45CT Datasheet (PDF)
PFR30L45CT Schematic Symbol & PCB Footprint
The PFR30L45CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.