Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL3842P
TL3842P - 1
TL3842P - 2
TL3842P - 3
Extended1/3
* Images are for reference only
TL3842P
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL3842P
JLCPCB Part #
C5210
Package
DIP-8
Description
0℃~+70℃@(TA) 1 10V~30V 200mA 52kHz Adjustable Boost、Flyback、Forward Built-in DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching100kHz~500kHz
Voltage - Supply10V~30V
Output Current200mA
Duty Cycle(Max)97%
FeaturesUnder-voltage lockout、Slope compensation
Output Voltage0V~30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL3842P
TL3842P

* Images are for reference only

TL3842P

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL3842P
JLCPCB Part #
C5210
Package
DIP-8
Description
0℃~+70℃@(TA) 1 10V~30V 200mA 52kHz Adjustable Boost、Flyback、Forward Built-in DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL3842P

* Images are for reference only

TL3842P
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL3842P
JLCPCB Part #
C5210
Package
DIP-8
Description
0℃~+70℃@(TA) 1 10V~30V 200mA 52kHz Adjustable Boost、Flyback、Forward Built-in DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL3842P Specifications

TL3842P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching100kHz~500kHz
Voltage - Supply10V~30V
Output Current200mA
Duty Cycle(Max)97%
FeaturesUnder-voltage lockout、Slope compensation
Output Voltage0V~30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL3842P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL3842P Documents

TL3842P datasheets or manufacturer documentation.

Datasheet: TL3842P Datasheet (PDF)

TL3842P Schematic Symbol & PCB Footprint

The TL3842P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.