
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | STEIPU | |
| Package | DIP-4P,12x11.7mm | |
| appearance and shape | Plug-in type | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 10.1mm | |
| Current Rating | 150A | |
| Ontology Coating | Tin | |
| Height Above Board | 13mm | |
| Screw Hole Size | M5 |

* Images are for reference only
ST-416-52H2
Extended- Manufacturer
- MFR.Part #
- ST-416-52H2
- JLCPCB Part #
- C52097388
- Package
- DIP-4P,12x11.7mm
- Description
- DIP-4P,12x11.7mm PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ST-416-52H2
- JLCPCB Part #
- C52097388
- Package
- DIP-4P,12x11.7mm
- Description
- DIP-4P,12x11.7mm PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST-416-52H2 Specifications
ST-416-52H2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | STEIPU | |
| Package | DIP-4P,12x11.7mm | |
| appearance and shape | Plug-in type | |
| Body Material | Brass | |
| Pin Spacing(Adjacent) | 10.1mm | |
| Current Rating | 150A | |
| Ontology Coating | Tin | |
| Height Above Board | 13mm | |
| Screw Hole Size | M5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST-416-52H2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST-416-52H2 Schematic Symbol & PCB Footprint
The ST-416-52H2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.