Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. NCV21801SQ3T2G
NCV21801SQ3T2G - 1
NCV21801SQ3T2G - 2
NCV21801SQ3T2G - 3
Extended1/3
* Images are for reference only
NCV21801SQ3T2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV21801SQ3T2G
JLCPCB Part #
C5209287
Package
SC-88A
Description
-40℃~+150℃ 1 1.6V~5.5V 10uV 137dB 200pA 29mA 42nV/√Hz@1kHz 60pA 700V/ms 75nV/℃ 75uA ESD protection、Zero drift / auto-zero SC-88A Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
Manufactureronsemi
PackageSC-88A
Operating Temperature-40℃~+150℃
Vos - Input Offset Voltage10uV
Input Offset Current(Ios)60pA
Output Current29mA
Input Offset Voltage Drift(Vos TC)75nV/℃
Slew Rate700V/ms
Single supply1.6V~5.5V
Common Mode Rejection Ratio(CMRR)137dB
Number of Channels1
Input Voltage Noise Density42nV/√Hz@1kHz
Quiescent Current75uA
FeaturesESD protection、Zero drift / auto-zero
Ib - Input Bias Current200pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. NCV21801SQ3T2G
NCV21801SQ3T2G

* Images are for reference only

NCV21801SQ3T2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV21801SQ3T2G
JLCPCB Part #
C5209287
Package
SC-88A
Description
-40℃~+150℃ 1 1.6V~5.5V 10uV 137dB 200pA 29mA 42nV/√Hz@1kHz 60pA 700V/ms 75nV/℃ 75uA ESD protection、Zero drift / auto-zero SC-88A Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV21801SQ3T2G

* Images are for reference only

NCV21801SQ3T2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV21801SQ3T2G
JLCPCB Part #
C5209287
Package
SC-88A
Description
-40℃~+150℃ 1 1.6V~5.5V 10uV 137dB 200pA 29mA 42nV/√Hz@1kHz 60pA 700V/ms 75nV/℃ 75uA ESD protection、Zero drift / auto-zero SC-88A Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV21801SQ3T2G Specifications

NCV21801SQ3T2G technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
Manufactureronsemi
PackageSC-88A
Operating Temperature-40℃~+150℃
Vos - Input Offset Voltage10uV
Input Offset Current(Ios)60pA
Output Current29mA
Input Offset Voltage Drift(Vos TC)75nV/℃
Slew Rate700V/ms
Single supply1.6V~5.5V
Common Mode Rejection Ratio(CMRR)137dB
Number of Channels1
Input Voltage Noise Density42nV/√Hz@1kHz
Quiescent Current75uA
FeaturesESD protection、Zero drift / auto-zero
Ib - Input Bias Current200pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV21801SQ3T2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV21801SQ3T2G Documents

NCV21801SQ3T2G datasheets or manufacturer documentation.

Datasheet: NCV21801SQ3T2G Datasheet (PDF)

NCV21801SQ3T2G Schematic Symbol & PCB Footprint

The NCV21801SQ3T2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.