


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | UQFN-34(2.5x4.5) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 4 | |
| Data Rate | 10Gbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 3.2 | |
| Current - Supply | 334mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB7NPQ1404E2MMUTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | UQFN-34(2.5x4.5) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 4 | |
| Data Rate | 10Gbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 3.2 | |
| Current - Supply | 334mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB7NPQ1404E2MMUTWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NB7NPQ1404E2MMUTWG datasheets or manufacturer documentation.
Datasheet: NB7NPQ1404E2MMUTWG Datasheet (PDF)
The NB7NPQ1404E2MMUTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.