Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP731ADNADJR2G
NCP731ADNADJR2G - 1
NCP731ADNADJR2G - 2
NCP731ADNADJR2G - 3
Extended1/3
* Images are for reference only
NCP731ADNADJR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP731ADNADJR2G
JLCPCB Part #
C5209182
Package
MSOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2V~35V 150mA 38V 450mV@(150mA) 48uA 80dB@(10Hz) 8uVrms Adjustable Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageMSOP-8-EP
Power Supply Rejection Ratio (PSRR)80dB@(10Hz)
standby current48uA
Operating Temperature-40℃~+125℃@(Tj)
Noise8uVrms
Voltage - Supply38V
Output TypeAdjustable
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Adjustable soft-start
Output Voltage1.2V~35V
Voltage Dropout450mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP731ADNADJR2G
NCP731ADNADJR2G

* Images are for reference only

NCP731ADNADJR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP731ADNADJR2G
JLCPCB Part #
C5209182
Package
MSOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2V~35V 150mA 38V 450mV@(150mA) 48uA 80dB@(10Hz) 8uVrms Adjustable Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP731ADNADJR2G

* Images are for reference only

NCP731ADNADJR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP731ADNADJR2G
JLCPCB Part #
C5209182
Package
MSOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2V~35V 150mA 38V 450mV@(150mA) 48uA 80dB@(10Hz) 8uVrms Adjustable Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP731ADNADJR2G Specifications

NCP731ADNADJR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageMSOP-8-EP
Power Supply Rejection Ratio (PSRR)80dB@(10Hz)
standby current48uA
Operating Temperature-40℃~+125℃@(Tj)
Noise8uVrms
Voltage - Supply38V
Output TypeAdjustable
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Adjustable soft-start
Output Voltage1.2V~35V
Voltage Dropout450mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP731ADNADJR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP731ADNADJR2G Documents

NCP731ADNADJR2G datasheets or manufacturer documentation.

Datasheet: NCP731ADNADJR2G Datasheet (PDF)

NCP731ADNADJR2G Schematic Symbol & PCB Footprint

The NCP731ADNADJR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.