


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 500mA | |
| Frequency - Switching | 130kHz | |
| Voltage - Supply | 10V~20V | |
| Peak Output Current(Sink) | 800mA | |
| Working Mode | CRM、DCM | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout、With enable、Power Good status indication、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 3.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP1632ADR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 500mA | |
| Frequency - Switching | 130kHz | |
| Voltage - Supply | 10V~20V | |
| Peak Output Current(Sink) | 800mA | |
| Working Mode | CRM、DCM | |
| Features | Soft-start、Overvoltage protection、Under-voltage lockout、With enable、Power Good status indication、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 3.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1632ADR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP1632ADR2G datasheets or manufacturer documentation.
Datasheet: NCP1632ADR2G Datasheet (PDF)
The NCP1632ADR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.