



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | onsemi | |
| Package | TO-247-3LD | |
| Type | N-Channel | |
| Current - Continuous Drain(Id) | 99A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 348W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTHL025N065SC1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | onsemi | |
| Package | TO-247-3LD | |
| Type | N-Channel | |
| Current - Continuous Drain(Id) | 99A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 348W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTHL025N065SC1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTHL025N065SC1 datasheets or manufacturer documentation.
Datasheet: NTHL025N065SC1 Datasheet (PDF)
The NTHL025N065SC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.