Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTBG022N120M3S
NTBG022N120M3S - 1
NTBG022N120M3S - 2
NTBG022N120M3S - 3
Extended1/3
* Images are for reference only
NTBG022N120M3S
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NTBG022N120M3S
JLCPCB Part #
C5209031
Package
D2PAK7(TO-263-7L-HV)
Description
-55℃~+175℃ 1.2kV 148nC 148pF 14pF 234W 3.2nF 30mΩ 4.4V 58A N-Channel D2PAK7(TO-263-7L-HV) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageD2PAK7(TO-263-7L-HV)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.2nF
Gate Threshold Voltage (Vgs(th))4.4V
Gate Charge(Qg)148nC
Reverse Transfer Capacitance (Crss)14pF
Current - Continuous Drain(Id)58A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)148pF
Pd - Power Dissipation234W
RDS(on)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTBG022N120M3S
NTBG022N120M3S

* Images are for reference only

NTBG022N120M3S

Extended
Manufacturer

onsemi

MFR.Part #
NTBG022N120M3S
JLCPCB Part #
C5209031
Package
D2PAK7(TO-263-7L-HV)
Description
-55℃~+175℃ 1.2kV 148nC 148pF 14pF 234W 3.2nF 30mΩ 4.4V 58A N-Channel D2PAK7(TO-263-7L-HV) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTBG022N120M3S

* Images are for reference only

NTBG022N120M3S
Extended
Manufacturer

onsemi

MFR.Part #
NTBG022N120M3S
JLCPCB Part #
C5209031
Package
D2PAK7(TO-263-7L-HV)
Description
-55℃~+175℃ 1.2kV 148nC 148pF 14pF 234W 3.2nF 30mΩ 4.4V 58A N-Channel D2PAK7(TO-263-7L-HV) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTBG022N120M3S Specifications

NTBG022N120M3S technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageD2PAK7(TO-263-7L-HV)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.2nF
Gate Threshold Voltage (Vgs(th))4.4V
Gate Charge(Qg)148nC
Reverse Transfer Capacitance (Crss)14pF
Current - Continuous Drain(Id)58A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)148pF
Pd - Power Dissipation234W
RDS(on)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTBG022N120M3S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTBG022N120M3S Documents

NTBG022N120M3S datasheets or manufacturer documentation.

Datasheet: NTBG022N120M3S Datasheet (PDF)

NTBG022N120M3S Schematic Symbol & PCB Footprint

The NTBG022N120M3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.