Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTMT045N065SC1
NTMT045N065SC1 - 1
NTMT045N065SC1 - 2
NTMT045N065SC1 - 3
Extended1/3
* Images are for reference only
NTMT045N065SC1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NTMT045N065SC1
JLCPCB Part #
C5209024
Package
TDFN4-2(8x8)
Description
-55℃~+175℃ 1.87nF 105nC 14pF 162pF 187W 4.3V 50mΩ 55A 650V TDFN4-2(8x8) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTDFN4-2(8x8)
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance1.87nF
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)105nC
Reverse Transfer Capacitance (Crss)14pF
Current - Continuous Drain(Id)55A
Drain to Source Voltage650V
Output Capacitance(Coss)162pF
Pd - Power Dissipation187W
RDS(on)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTMT045N065SC1
NTMT045N065SC1

* Images are for reference only

NTMT045N065SC1

Extended
Manufacturer

onsemi

MFR.Part #
NTMT045N065SC1
JLCPCB Part #
C5209024
Package
TDFN4-2(8x8)
Description
-55℃~+175℃ 1.87nF 105nC 14pF 162pF 187W 4.3V 50mΩ 55A 650V TDFN4-2(8x8) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTMT045N065SC1

* Images are for reference only

NTMT045N065SC1
Extended
Manufacturer

onsemi

MFR.Part #
NTMT045N065SC1
JLCPCB Part #
C5209024
Package
TDFN4-2(8x8)
Description
-55℃~+175℃ 1.87nF 105nC 14pF 162pF 187W 4.3V 50mΩ 55A 650V TDFN4-2(8x8) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTMT045N065SC1 Specifications

NTMT045N065SC1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTDFN4-2(8x8)
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance1.87nF
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)105nC
Reverse Transfer Capacitance (Crss)14pF
Current - Continuous Drain(Id)55A
Drain to Source Voltage650V
Output Capacitance(Coss)162pF
Pd - Power Dissipation187W
RDS(on)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTMT045N065SC1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTMT045N065SC1 Documents

NTMT045N065SC1 datasheets or manufacturer documentation.

Datasheet: NTMT045N065SC1 Datasheet (PDF)

NTMT045N065SC1 Schematic Symbol & PCB Footprint

The NTMT045N065SC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.