Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTH4L028N170M1
NTH4L028N170M1 - 1
NTH4L028N170M1 - 2
NTH4L028N170M1 - 3
NTH4L028N170M1 - 4
Extended1/4
* Images are for reference only
NTH4L028N170M1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NTH4L028N170M1
JLCPCB Part #
C5209022
Package
TO-247-4L
Description
-55℃~+175℃ 1.7kV 10pF 2.75V 200nC 200pF 28mΩ@20V 4.23nF 535W 81A N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance4.23nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.75V
Gate Charge(Qg)200nC
Reverse Transfer Capacitance (Crss)10pF
Current - Continuous Drain(Id)81A
Drain to Source Voltage1.7kV
Output Capacitance(Coss)200pF
Pd - Power Dissipation535W
RDS(on)28mΩ@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NTH4L028N170M1
NTH4L028N170M1

* Images are for reference only

NTH4L028N170M1

Extended
Manufacturer

onsemi

MFR.Part #
NTH4L028N170M1
JLCPCB Part #
C5209022
Package
TO-247-4L
Description
-55℃~+175℃ 1.7kV 10pF 2.75V 200nC 200pF 28mΩ@20V 4.23nF 535W 81A N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTH4L028N170M1

* Images are for reference only

NTH4L028N170M1
Extended
Manufacturer

onsemi

MFR.Part #
NTH4L028N170M1
JLCPCB Part #
C5209022
Package
TO-247-4L
Description
-55℃~+175℃ 1.7kV 10pF 2.75V 200nC 200pF 28mΩ@20V 4.23nF 535W 81A N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTH4L028N170M1 Specifications

NTH4L028N170M1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance4.23nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.75V
Gate Charge(Qg)200nC
Reverse Transfer Capacitance (Crss)10pF
Current - Continuous Drain(Id)81A
Drain to Source Voltage1.7kV
Output Capacitance(Coss)200pF
Pd - Power Dissipation535W
RDS(on)28mΩ@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTH4L028N170M1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTH4L028N170M1 Schematic Symbol & PCB Footprint

The NTH4L028N170M1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.