


- Manufacturer
- MFR.Part #
- X701532768KGD4GI
- JLCPCB Part #
- C52084
- Package
- MC-146
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 70kΩ Crystal Oscillator ±20ppm ±30ppm MC-146 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | MC-146 | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency Stability | ±30ppm | |
| Frequency | 32.768kHz |

* Images are for reference only
X701532768KGD4GI
Extended- Manufacturer
- MFR.Part #
- X701532768KGD4GI
- JLCPCB Part #
- C52084
- Package
- MC-146
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 70kΩ Crystal Oscillator ±20ppm ±30ppm MC-146 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X701532768KGD4GI
- JLCPCB Part #
- C52084
- Package
- MC-146
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 70kΩ Crystal Oscillator ±20ppm ±30ppm MC-146 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X701532768KGD4GI Specifications
X701532768KGD4GI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | MC-146 | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency Stability | ±30ppm | |
| Frequency | 32.768kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X701532768KGD4GI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X701532768KGD4GI Documents
X701532768KGD4GI datasheets or manufacturer documentation.
Datasheet: X701532768KGD4GI Datasheet (PDF)
X701532768KGD4GI Schematic Symbol & PCB Footprint
The X701532768KGD4GI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.