


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DFNW-5(5x6)(SO-8-FL) | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 71.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41.8pF | |
| Current - Continuous Drain(Id) | 323A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2.98nF | |
| RDS(on) | 0.7mΩ@10V | |
| Input Capacitance(Ciss) | 4.595nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 134W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVMFWS0D7N04XMT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DFNW-5(5x6)(SO-8-FL) | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 71.6nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41.8pF | |
| Current - Continuous Drain(Id) | 323A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 2.98nF | |
| RDS(on) | 0.7mΩ@10V | |
| Input Capacitance(Ciss) | 4.595nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 134W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVMFWS0D7N04XMT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NVMFWS0D7N04XMT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.