


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Supply Current | 12mA | |
| Features | Power-up/reset configuration | |
| Quiescent Supply Current | 350uA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV76124MW0R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Supply Current | 12mA | |
| Features | Power-up/reset configuration | |
| Quiescent Supply Current | 350uA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV76124MW0R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV76124MW0R2G datasheets or manufacturer documentation.
The NCV76124MW0R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.