MC33078DR2
Extended
* Images are for reference only
MC33078DR2
Attributes
Value
Manufacturer
MFR.Part #
MC33078DR2
JLCPCB Part #
C5207201
Package
SOIC-8
Description
-40℃~+85℃ 100dB 150uV 2 25nA 29mA 2uV/℃ 300nA 4.1mA 4.5nV/√Hz@1kHz 5V~18V 7V/us SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage150uV
Input Offset Current(Ios)25nA
Output Current29mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Slew Rate7V/us
Common Mode Rejection Ratio(CMRR)100dB
Number of Channels2
Input Voltage Noise Density4.5nV/√Hz@1kHz
Quiescent Current4.1mA
Ib - Input Bias Current300nA
Dual Supply5V~18V