


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | onsemi | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 3A | |
| Number of Channels | 2 | |
| Frequency - Switching | 1.2MHz | |
| Operating Voltage | 4.5V~14V | |
| Peak Output Current(Sink) | 3.8A、4.5A | |
| Applicable to AC-DC Architecture | Flyback、Forward | |
| Features | Multi-mode compatible control、Abnormal state protection、Automatic shutdown/startup determination | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 300ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP81178MNTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Synchronous Rectifier Controllers | |
| Manufacturer | onsemi | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Output Current(Source) | 3A | |
| Number of Channels | 2 | |
| Frequency - Switching | 1.2MHz | |
| Operating Voltage | 4.5V~14V | |
| Peak Output Current(Sink) | 3.8A、4.5A | |
| Applicable to AC-DC Architecture | Flyback、Forward | |
| Features | Multi-mode compatible control、Abnormal state protection、Automatic shutdown/startup determination | |
| Switch Tube (Built-In/External) | Non Built-In | |
| Turn-Off Delay | 300ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81178MNTXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NCP81178MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.