Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. NCV68061SNAIT1G
NCV68061SNAIT1G - 1
NCV68061SNAIT1G - 2
NCV68061SNAIT1G - 3
Extended1/3
* Images are for reference only
NCV68061SNAIT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV68061SNAIT1G
JLCPCB Part #
C5206748
Package
TSOP-6
Description
-40℃~+150℃ 1.85A 15V 215uA 3V~32V External FET Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、With enable TSOP-6 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
Manufactureronsemi
PackageTSOP-6
Operating Temperature-40℃~+150℃
Peak Output Current(Sink)1.85A
Gate Drive Voltage15V
FET TypeExternal FET
Quiescent Current215uA
Input Voltage (Vin)3V~32V
FeaturesReverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、With enable
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. NCV68061SNAIT1G
NCV68061SNAIT1G

* Images are for reference only

NCV68061SNAIT1G

Extended
Manufacturer

onsemi

MFR.Part #
NCV68061SNAIT1G
JLCPCB Part #
C5206748
Package
TSOP-6
Description
-40℃~+150℃ 1.85A 15V 215uA 3V~32V External FET Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、With enable TSOP-6 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV68061SNAIT1G

* Images are for reference only

NCV68061SNAIT1G
Extended
Manufacturer

onsemi

MFR.Part #
NCV68061SNAIT1G
JLCPCB Part #
C5206748
Package
TSOP-6
Description
-40℃~+150℃ 1.85A 15V 215uA 3V~32V External FET Reverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、With enable TSOP-6 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV68061SNAIT1G Specifications

NCV68061SNAIT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
Manufactureronsemi
PackageTSOP-6
Operating Temperature-40℃~+150℃
Peak Output Current(Sink)1.85A
Gate Drive Voltage15V
FET TypeExternal FET
Quiescent Current215uA
Input Voltage (Vin)3V~32V
FeaturesReverse current blocking、Reverse polarity protection、Overvoltage lockout、Under-voltage lockout、With enable
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV68061SNAIT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV68061SNAIT1G Documents

NCV68061SNAIT1G datasheets or manufacturer documentation.

Datasheet: NCV68061SNAIT1G Datasheet (PDF)

NCV68061SNAIT1G Schematic Symbol & PCB Footprint

The NCV68061SNAIT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.