
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 60ns | |
| Current - Output High(IOH) | 7.8A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 750mV | |
| Quiescent Current(Iq) | 900uA | |
| Fall Time | 7.9ns | |
| Rise Time | 9.2ns | |
| Input Logic Level - High | 4.3V | |
| Voltage - Supply | 0V~36V | |
| Features | Under Voltage Protection、Over Current Protection、Overcurrent Protection | |
| Propagation Delay tpLH | 56ns | |
| Current - Output Low(IOL) | 6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV5707BDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 60ns | |
| Current - Output High(IOH) | 7.8A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 750mV | |
| Quiescent Current(Iq) | 900uA | |
| Fall Time | 7.9ns | |
| Rise Time | 9.2ns | |
| Input Logic Level - High | 4.3V | |
| Voltage - Supply | 0V~36V | |
| Features | Under Voltage Protection、Over Current Protection、Overcurrent Protection | |
| Propagation Delay tpLH | 56ns | |
| Current - Output Low(IOL) | 6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV5707BDR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NCV5707BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.