Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51561BADWR2G
NCP51561BADWR2G - 1
NCP51561BADWR2G - 2
NCP51561BADWR2G - 3
Extended1/3
* Images are for reference only
NCP51561BADWR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP51561BADWR2G
JLCPCB Part #
C5206738
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.4V~1.8V 2 36ns 36ns 4.5A 6.5V~30V 780uA 8ns 900mV~1.3V 9A 9ns Half-Bridge MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL36ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low900mV~1.3V
Quiescent Current(Iq)780uA
Fall Time8ns
Rise Time9ns
Input Logic Level - High1.4V~1.8V
Voltage - Supply6.5V~30V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH36ns
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51561BADWR2G
NCP51561BADWR2G

* Images are for reference only

NCP51561BADWR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP51561BADWR2G
JLCPCB Part #
C5206738
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.4V~1.8V 2 36ns 36ns 4.5A 6.5V~30V 780uA 8ns 900mV~1.3V 9A 9ns Half-Bridge MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51561BADWR2G

* Images are for reference only

NCP51561BADWR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP51561BADWR2G
JLCPCB Part #
C5206738
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1.4V~1.8V 2 36ns 36ns 4.5A 6.5V~30V 780uA 8ns 900mV~1.3V 9A 9ns Half-Bridge MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51561BADWR2G Specifications

NCP51561BADWR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL36ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low900mV~1.3V
Quiescent Current(Iq)780uA
Fall Time8ns
Rise Time9ns
Input Logic Level - High1.4V~1.8V
Voltage - Supply6.5V~30V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH36ns
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP51561BADWR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP51561BADWR2G Documents

NCP51561BADWR2G datasheets or manufacturer documentation.

Datasheet: NCP51561BADWR2G Datasheet (PDF)

NCP51561BADWR2G Schematic Symbol & PCB Footprint

The NCP51561BADWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.