Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCD57253DWR2G
NCD57253DWR2G - 1
NCD57253DWR2G - 2
NCD57253DWR2G - 3
Extended1/3
* Images are for reference only
NCD57253DWR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCD57253DWR2G
JLCPCB Part #
C5206730
Package
SOIC-16-300mil
Description
-40℃~+125℃ 10ns 12ns 2 3.3V~20V 3.5A 6.5A Half-Bridge IGBT、MOSFET SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Rise Time12ns
Driven ConfigurationHalf-Bridge
Voltage - Supply3.3V~20V
Current - Output High(IOH)6.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Current - Output Low(IOL)3.5A
Fall Time10ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCD57253DWR2G
NCD57253DWR2G

* Images are for reference only

NCD57253DWR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCD57253DWR2G
JLCPCB Part #
C5206730
Package
SOIC-16-300mil
Description
-40℃~+125℃ 10ns 12ns 2 3.3V~20V 3.5A 6.5A Half-Bridge IGBT、MOSFET SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD57253DWR2G

* Images are for reference only

NCD57253DWR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCD57253DWR2G
JLCPCB Part #
C5206730
Package
SOIC-16-300mil
Description
-40℃~+125℃ 10ns 12ns 2 3.3V~20V 3.5A 6.5A Half-Bridge IGBT、MOSFET SOIC-16-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD57253DWR2G Specifications

NCD57253DWR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Rise Time12ns
Driven ConfigurationHalf-Bridge
Voltage - Supply3.3V~20V
Current - Output High(IOH)6.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Current - Output Low(IOL)3.5A
Fall Time10ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD57253DWR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCD57253DWR2G Documents

NCD57253DWR2G datasheets or manufacturer documentation.

Datasheet: NCD57253DWR2G Datasheet (PDF)

NCD57253DWR2G Schematic Symbol & PCB Footprint

The NCD57253DWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.