


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-W | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 66ns | |
| Current - Output High(IOH) | 7.8A | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 15ns | |
| Rise Time | 10ns | |
| Voltage - Supply | 3.3V~5V | |
| Features | Enable shutdown、Overcurrent Protection | |
| Propagation Delay tpLH | 60ns | |
| Current - Output Low(IOL) | 7.1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV57100DWR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16-W | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 66ns | |
| Current - Output High(IOH) | 7.8A | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 15ns | |
| Rise Time | 10ns | |
| Voltage - Supply | 3.3V~5V | |
| Features | Enable shutdown、Overcurrent Protection | |
| Propagation Delay tpLH | 60ns | |
| Current - Output Low(IOL) | 7.1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV57100DWR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NCV57100DWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.