Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. BAT60A E6327
BAT60A E6327 - 1
BAT60A E6327 - 2
BAT60A E6327 - 3
Extended1/3
* Images are for reference only
BAT60A E6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BAT60A E6327
JLCPCB Part #
C520634
Package
SOD-323
Description
1 Independent 10V 300mV@1A 3A 5A 600uA@8V SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerInfineon Technologies
PackageSOD-323
Voltage - Forward(Vf@If)300mV@1A
Non-Repetitive Peak Forward Surge Current5A
Voltage - DC Reverse(Vr)10V
Diode Configuration1 Independent
Current - Rectified3A
Reverse Leakage Current (Ir)600uA@8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. BAT60A E6327
BAT60A E6327

* Images are for reference only

BAT60A E6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BAT60A E6327
JLCPCB Part #
C520634
Package
SOD-323
Description
1 Independent 10V 300mV@1A 3A 5A 600uA@8V SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAT60A E6327

* Images are for reference only

BAT60A E6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BAT60A E6327
JLCPCB Part #
C520634
Package
SOD-323
Description
1 Independent 10V 300mV@1A 3A 5A 600uA@8V SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAT60A E6327 Specifications

BAT60A E6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerInfineon Technologies
PackageSOD-323
Voltage - Forward(Vf@If)300mV@1A
Non-Repetitive Peak Forward Surge Current5A
Voltage - DC Reverse(Vr)10V
Diode Configuration1 Independent
Current - Rectified3A
Reverse Leakage Current (Ir)600uA@8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAT60A E6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BAT60A E6327 Documents

BAT60A E6327 datasheets or manufacturer documentation.

Datasheet: BAT60A E6327 Datasheet (PDF)

BAT60A E6327 Schematic Symbol & PCB Footprint

The BAT60A E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.