



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-236-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 900pC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.1pF | |
| Current - Continuous Drain(Id) | 190mA | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 3.4pF | |
| RDS(on) | 6Ω@10V | |
| Input Capacitance(Ciss) | 20.9pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 500mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSS123NH6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-236-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 900pC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.1pF | |
| Current - Continuous Drain(Id) | 190mA | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 3.4pF | |
| RDS(on) | 6Ω@10V | |
| Input Capacitance(Ciss) | 20.9pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 500mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSS123NH6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSS123NH6327 datasheets or manufacturer documentation.
Datasheet: BSS123NH6327 Datasheet (PDF)
The BSS123NH6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.