



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Package | 插件,6.4x5.2mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 50V | |
| Tolerance | ±25% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RM063-103(10K) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Package | 插件,6.4x5.2mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 50V | |
| Tolerance | ±25% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM063-103(10K). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RM063-103(10K) datasheets or manufacturer documentation.
Datasheet: RM063-103(10K) Datasheet (PDF)
The RM063-103(10K) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.