Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YP10183340
YP10183340 - 1
YP10183340 - 2
YP10183340 - 3
Extended1/3
* Images are for reference only
YP10183340
Attributes
Value
Manufacturer
INNOTION
MFR.Part #
YP10183340
JLCPCB Part #
C52043271
Package
QFN-20-EP(5x5)
Description
-40℃~+85℃ 33dB 40dBm 6dB 7.2V~12V 800MHz~1.8GHz QFN-20-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageQFN-20-EP(5x5)
Frequency Range800MHz~1.8GHz
Operating Temperature-40℃~+85℃
Voltage - Supply7.2V~12V
P1dB40dBm
Noise Figure6dB
Gain33dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YP10183340
YP10183340

* Images are for reference only

YP10183340

Extended
Manufacturer

INNOTION

MFR.Part #
YP10183340
JLCPCB Part #
C52043271
Package
QFN-20-EP(5x5)
Description
-40℃~+85℃ 33dB 40dBm 6dB 7.2V~12V 800MHz~1.8GHz QFN-20-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YP10183340

* Images are for reference only

YP10183340
Extended
Manufacturer

INNOTION

MFR.Part #
YP10183340
JLCPCB Part #
C52043271
Package
QFN-20-EP(5x5)
Description
-40℃~+85℃ 33dB 40dBm 6dB 7.2V~12V 800MHz~1.8GHz QFN-20-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YP10183340 Specifications

YP10183340 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageQFN-20-EP(5x5)
Frequency Range800MHz~1.8GHz
Operating Temperature-40℃~+85℃
Voltage - Supply7.2V~12V
P1dB40dBm
Noise Figure6dB
Gain33dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YP10183340. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YP10183340 Schematic Symbol & PCB Footprint

The YP10183340 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.