Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YPH50603437
YPH50603437 - 1
YPH50603437 - 2
YPH50603437 - 3
Extended1/3
* Images are for reference only
YPH50603437
Attributes
Value
Manufacturer
INNOTION
MFR.Part #
YPH50603437
JLCPCB Part #
C52043270
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 20V~28V 34dB 35dBm 4.9GHz~6GHz 5.5dB QFN-20-EP(4x4) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageQFN-20-EP(4x4)
Frequency Range4.9GHz~6GHz
Operating Temperature-40℃~+85℃
Voltage - Supply20V~28V
P1dB35dBm
Noise Figure5.5dB
Gain34dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YPH50603437
YPH50603437

* Images are for reference only

YPH50603437

Extended
Manufacturer

INNOTION

MFR.Part #
YPH50603437
JLCPCB Part #
C52043270
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 20V~28V 34dB 35dBm 4.9GHz~6GHz 5.5dB QFN-20-EP(4x4) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YPH50603437

* Images are for reference only

YPH50603437
Extended
Manufacturer

INNOTION

MFR.Part #
YPH50603437
JLCPCB Part #
C52043270
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 20V~28V 34dB 35dBm 4.9GHz~6GHz 5.5dB QFN-20-EP(4x4) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YPH50603437 Specifications

YPH50603437 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageQFN-20-EP(4x4)
Frequency Range4.9GHz~6GHz
Operating Temperature-40℃~+85℃
Voltage - Supply20V~28V
P1dB35dBm
Noise Figure5.5dB
Gain34dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YPH50603437. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YPH50603437 Schematic Symbol & PCB Footprint

The YPH50603437 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.