


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | INNOTION | |
| Package | DFN-6-EP(2x2) | |
| Frequency Range | 50MHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 23.5dB | |
| Voltage - Supply | 3V~5V | |
| Output return loss | 30.9dB | |
| P1dB | 21.5dBm | |
| Noise Figure | 6dB | |
| Current - Supply | 97mA | |
| IP3 | 35.7dBm | |
| Gain | 19dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YG801820W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | INNOTION | |
| Package | DFN-6-EP(2x2) | |
| Frequency Range | 50MHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 23.5dB | |
| Voltage - Supply | 3V~5V | |
| Output return loss | 30.9dB | |
| P1dB | 21.5dBm | |
| Noise Figure | 6dB | |
| Current - Supply | 97mA | |
| IP3 | 35.7dBm | |
| Gain | 19dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YG801820W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YG801820W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.