Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. YG802020W
YG802020W - 1
YG802020W - 2
YG802020W - 3
Extended1/3
* Images are for reference only
YG802020W
Attributes
Value
Manufacturer
INNOTION
MFR.Part #
YG802020W
JLCPCB Part #
C52043260
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 12dB 15dB 18.5dB 21dBm 35.8dBm 5.1dB 50MHz~8GHz 5V 93mA DFN-6-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerINNOTION
PackageDFN-6-EP(2x2)
Frequency Range50MHz~8GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply5V
Output return loss12dB
P1dB21dBm
Noise Figure5.1dB
Current - Supply93mA
IP335.8dBm
Gain18.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. YG802020W
YG802020W

* Images are for reference only

YG802020W

Extended
Manufacturer

INNOTION

MFR.Part #
YG802020W
JLCPCB Part #
C52043260
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 12dB 15dB 18.5dB 21dBm 35.8dBm 5.1dB 50MHz~8GHz 5V 93mA DFN-6-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YG802020W

* Images are for reference only

YG802020W
Extended
Manufacturer

INNOTION

MFR.Part #
YG802020W
JLCPCB Part #
C52043260
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 12dB 15dB 18.5dB 21dBm 35.8dBm 5.1dB 50MHz~8GHz 5V 93mA DFN-6-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YG802020W Specifications

YG802020W technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerINNOTION
PackageDFN-6-EP(2x2)
Frequency Range50MHz~8GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply5V
Output return loss12dB
P1dB21dBm
Noise Figure5.1dB
Current - Supply93mA
IP335.8dBm
Gain18.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YG802020W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YG802020W Schematic Symbol & PCB Footprint

The YG802020W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.