Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YG401530C
YG401530C - 1
YG401530C - 2
YG401530C - 3
Extended1/3
* Images are for reference only
YG401530C
Attributes
Value
Manufacturer
INNOTION
MFR.Part #
YG401530C
JLCPCB Part #
C52043257
Package
DFN-6-EP(1.5x1.5)
Description
-40℃~+85℃ 15dB 1MHz~3GHz 3.3V~5V 30dBm 4.5dB DFN-6-EP(1.5x1.5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageDFN-6-EP(1.5x1.5)
Frequency Range1MHz~3GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~5V
P1dB30dBm
Noise Figure4.5dB
Gain15dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YG401530C
YG401530C

* Images are for reference only

YG401530C

Extended
Manufacturer

INNOTION

MFR.Part #
YG401530C
JLCPCB Part #
C52043257
Package
DFN-6-EP(1.5x1.5)
Description
-40℃~+85℃ 15dB 1MHz~3GHz 3.3V~5V 30dBm 4.5dB DFN-6-EP(1.5x1.5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YG401530C

* Images are for reference only

YG401530C
Extended
Manufacturer

INNOTION

MFR.Part #
YG401530C
JLCPCB Part #
C52043257
Package
DFN-6-EP(1.5x1.5)
Description
-40℃~+85℃ 15dB 1MHz~3GHz 3.3V~5V 30dBm 4.5dB DFN-6-EP(1.5x1.5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YG401530C Specifications

YG401530C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageDFN-6-EP(1.5x1.5)
Frequency Range1MHz~3GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~5V
P1dB30dBm
Noise Figure4.5dB
Gain15dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YG401530C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YG401530C Schematic Symbol & PCB Footprint

The YG401530C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.