Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. YG602020
YG602020 - 1
YG602020 - 2
YG602020 - 3
Extended1/3
* Images are for reference only
YG602020
Attributes
Value
Manufacturer
INNOTION
MFR.Part #
YG602020
JLCPCB Part #
C52043253
Package
SOT-89-3
Description
-55℃~+85℃ 19.6dB 22.2dBm 26.9dB 27dB 32.5dBm 4dB 50MHz~4GHz 5V 72mA SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerINNOTION
PackageSOT-89-3
Operating Temperature-55℃~+85℃
Frequency Range50MHz~4GHz
Input return loss27dB
Voltage - Supply5V
Output return loss19.6dB
P1dB22.2dBm
Noise Figure4dB
Current - Supply72mA
IP332.5dBm
Gain26.9dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. YG602020
YG602020

* Images are for reference only

YG602020

Extended
Manufacturer

INNOTION

MFR.Part #
YG602020
JLCPCB Part #
C52043253
Package
SOT-89-3
Description
-55℃~+85℃ 19.6dB 22.2dBm 26.9dB 27dB 32.5dBm 4dB 50MHz~4GHz 5V 72mA SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YG602020

* Images are for reference only

YG602020
Extended
Manufacturer

INNOTION

MFR.Part #
YG602020
JLCPCB Part #
C52043253
Package
SOT-89-3
Description
-55℃~+85℃ 19.6dB 22.2dBm 26.9dB 27dB 32.5dBm 4dB 50MHz~4GHz 5V 72mA SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YG602020 Specifications

YG602020 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerINNOTION
PackageSOT-89-3
Operating Temperature-55℃~+85℃
Frequency Range50MHz~4GHz
Input return loss27dB
Voltage - Supply5V
Output return loss19.6dB
P1dB22.2dBm
Noise Figure4dB
Current - Supply72mA
IP332.5dBm
Gain26.9dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YG602020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YG602020 Schematic Symbol & PCB Footprint

The YG602020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.