Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YP242034
YP242034 - 1
YP242034 - 2
YP242034 - 3
Extended1/3
* Images are for reference only
YP242034
Attributes
Value
Manufacturer
INNOTION
MFR.Part #
YP242034
JLCPCB Part #
C52043247
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 1.9GHz~2.6GHz 20dB 3.3V~5.5V 33dBm 5dB QFN-16-EP(4x4) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageQFN-16-EP(4x4)
Frequency Range1.9GHz~2.6GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~5.5V
P1dB33dBm
Noise Figure5dB
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YP242034
YP242034

* Images are for reference only

YP242034

Extended
Manufacturer

INNOTION

MFR.Part #
YP242034
JLCPCB Part #
C52043247
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 1.9GHz~2.6GHz 20dB 3.3V~5.5V 33dBm 5dB QFN-16-EP(4x4) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YP242034

* Images are for reference only

YP242034
Extended
Manufacturer

INNOTION

MFR.Part #
YP242034
JLCPCB Part #
C52043247
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 1.9GHz~2.6GHz 20dB 3.3V~5.5V 33dBm 5dB QFN-16-EP(4x4) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YP242034 Specifications

YP242034 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageQFN-16-EP(4x4)
Frequency Range1.9GHz~2.6GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~5.5V
P1dB33dBm
Noise Figure5dB
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YP242034. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YP242034 Schematic Symbol & PCB Footprint

The YP242034 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.