Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YP163038
YP163038 - 1
YP163038 - 2
YP163038 - 3
Extended1/3
* Images are for reference only
YP163038
Attributes
Value
Manufacturer
INNOTION
MFR.Part #
YP163038
JLCPCB Part #
C52043244
Package
QFN-20-EP(5x5)
Description
-40℃~+85℃ 3.3V~5V 30dB 37dBm 5.5dB 960MHz~1.5GHz QFN-20-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageQFN-20-EP(5x5)
Frequency Range960MHz~1.5GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~5V
P1dB37dBm
Noise Figure5.5dB
Gain30dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. YP163038
YP163038

* Images are for reference only

YP163038

Extended
Manufacturer

INNOTION

MFR.Part #
YP163038
JLCPCB Part #
C52043244
Package
QFN-20-EP(5x5)
Description
-40℃~+85℃ 3.3V~5V 30dB 37dBm 5.5dB 960MHz~1.5GHz QFN-20-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YP163038

* Images are for reference only

YP163038
Extended
Manufacturer

INNOTION

MFR.Part #
YP163038
JLCPCB Part #
C52043244
Package
QFN-20-EP(5x5)
Description
-40℃~+85℃ 3.3V~5V 30dB 37dBm 5.5dB 960MHz~1.5GHz QFN-20-EP(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YP163038 Specifications

YP163038 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerINNOTION
PackageQFN-20-EP(5x5)
Frequency Range960MHz~1.5GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~5V
P1dB37dBm
Noise Figure5.5dB
Gain30dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YP163038. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YP163038 Schematic Symbol & PCB Footprint

The YP163038 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.